20-101-1259 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 260
Unit Price: ₩629,096.00000
Datasheet
Single Board Computer 58.98MHz 1 Core 512KB/512KB RAM Rabbit 4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1259

DigiKey Part Number
316-1172-ND
Manufacturer
Manufacturer Product Number
20-101-1259
Description
SBC 58.98MHZ 1CR 512KB/512KB RAM
Customer Reference
Detailed Description
Single Board Computer 58.98MHz 1 Core 512KB/512KB RAM Rabbit 4000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Rabbit 4000
Speed
58.98MHz
Number of Cores
1
Power (Watts)
4.5W
Cooling Type
-
Size / Dimension
3.750" x 5.750" (95.25mm x 146.05mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
512KB/512KB
Storage Interface
-
Video Outputs
-
Ethernet
10 Mbps (1)
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
32
Analog Input:Output
8:2
Watchdog Timer
Yes
Contents
1GB microSD Card
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes