
20-101-1105 | |
|---|---|
DigiKey Part Number | 602-1990-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1105 |
Description | IC MOD RABBIT 4000 58.98MHZ 1MB |
Customer Reference | |
Detailed Description | RabbitCore RCM4100 Embedded Module Rabbit 4000 58.98MHz 1MB 512KB |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-1105 Models |
Category | Speed 58.98MHz |
Manufacturer Digi | Flash Size 512KB |
Series | RAM Size 1MB |
Packaging Box | Connector Type IDC Header 2x25, 2x5 |
Part Status Obsolete | Size / Dimension 1.410" L x 1.880" W (36.00mm x 48.00mm) |
Module/Board Type MPU Core | Operating Temperature -40°C ~ 85°C |
Core Processor Rabbit 4000 |