
5612301060F | |
|---|---|
DigiKey Part Number | 350-3148-ND |
Manufacturer | |
Manufacturer Product Number | 5612301060F |
Description | LED CBI 5MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Voltage Rating | 2.4V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,992.00000 | ₩1,992 |
| 25 | ₩1,239.24000 | ₩30,981 |
| 100 | ₩1,047.57000 | ₩104,757 |
| 500 | ₩889.76000 | ₩444,880 |
| 1,000 | ₩838.13000 | ₩838,130 |
| 2,000 | ₩794.34650 | ₩1,588,693 |
| 5,000 | ₩746.56920 | ₩3,732,846 |
| 10,000 | ₩716.80850 | ₩7,168,085 |