Image for EFB0405LD-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0405LD-F00

DigiKey Part Number
603-EFB0405LD-F00-ND
Manufacturer
Manufacturer Product Number
EFB0405LD-F00
Description
FAN AXIAL 40X20MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.5 CFM (0.154m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
5.5 CFM (0.154m³/min)
Static Pressure
0.136 in H2O (33.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
22.0dB(A)
Power (Watts)
500 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.100A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.