EFB0405HHA-F00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: ₩16,355.00000
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0405HHA-F00

DigiKey Part Number
603-1392-ND
Manufacturer
Manufacturer Product Number
EFB0405HHA-F00
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0405HHA-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
8.1 CFM (0.227m³/min)
Static Pressure
0.174 in H2O (43.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
33.0dB(A)
Power (Watts)
950 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.032 lb (14.51 g)
Current Rating (Amps)
0.190A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes