Parametric Equivalent

EFB0405HA | |
|---|---|
DigiKey Part Number | 603-1390-ND |
Manufacturer | |
Manufacturer Product Number | EFB0405HA |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0405HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 6.9 CFM (0.193m³/min) | |
Static Pressure | 0.129 in H2O (32.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.5dB(A) | |
Power (Watts) | 650 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.032 lb (14.51 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |












