
S1812R-222K | |
|---|---|
DigiKey Part Number | DN7940TR-ND - Tape & Reel (TR) DN7940CT-ND - Cut Tape (CT) DN7940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-222K |
Description | FIXED IND 2.2UH 658MA 460 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 658 mA 460mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-222K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,197.00000 | ₩7,197 |
| 10 | ₩5,922.80000 | ₩59,228 |
| 100 | ₩4,871.66000 | ₩487,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩4,251.45600 | ₩2,125,728 |
| 1,000 | ₩4,009.92600 | ₩4,009,926 |
| 1,500 | ₩3,875.22933 | ₩5,812,844 |
| 2,500 | ₩3,837.83400 | ₩9,594,585 |