
4426-3 | |
|---|---|
DigiKey Part Number | DN4003TR-ND - Tape & Reel (TR) DN4003CT-ND - Cut Tape (CT) DN4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-3 |
Description | FIXED IND 8NH 3A SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 140 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,479.00000 | ₩4,479 |
| 10 | ₩3,684.90000 | ₩36,849 |
| 100 | ₩3,029.96000 | ₩302,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩2,803.52000 | ₩700,880 |
| 500 | ₩2,643.79600 | ₩1,321,898 |
| 750 | ₩2,554.70533 | ₩1,916,029 |
| 1,250 | ₩2,446.83600 | ₩3,058,545 |
| 1,750 | ₩2,378.34971 | ₩4,162,112 |
| 2,500 | ₩2,307.92040 | ₩5,769,801 |