3.3 µH Unshielded Inductor 393 mA 1.2Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-332J

DigiKey Part Number
DN42143JTR-ND - Tape & Reel (TR)
DN42143JCT-ND - Cut Tape (CT)
DN42143JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-332J
Description
FIXED IND 3.3UH 393MA 1.2 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 393 mA 1.2Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-332J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
58MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,499
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,788.00000₩4,788
10₩3,935.10000₩39,351
100₩3,236.14000₩323,614
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩2,823.75000₩1,411,875
1,000₩2,663.11700₩2,663,117
1,500₩2,573.54667₩3,860,320
2,500₩2,465.09720₩6,162,743
3,500₩2,436.29114₩8,527,019
Manufacturers Standard Package