



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DEEPX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Acceleration Module | |
Power (Watts) | 5 W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.150" x 0.866" (80.00mm x 22.00mm) | |
Form Factor | M.2 | |
Expansion Site/Bus | PCI Express | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -25°C ~ 85°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩218,221.00000 | ₩218,221 |
| 10 | ₩188,124.00000 | ₩1,881,240 |
| 25 | ₩179,944.28000 | ₩4,498,607 |


