Parametric Equivalent

SK54SMC | |
|---|---|
DigiKey Part Number | 5245-SK54SMCTR-ND - Tape & Reel (TR) 5245-SK54SMCCT-ND - Cut Tape (CT) 5245-SK54SMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54SMC |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54SMC Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC540-HF | Comchip Technology | 50,659 | 641-1733-1-ND | ₩1,717.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,140.00000 | ₩1,140 |
| 10 | ₩710.30000 | ₩7,103 |
| 100 | ₩457.07000 | ₩45,707 |
| 500 | ₩347.86200 | ₩173,931 |
| 1,000 | ₩312.64500 | ₩312,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩281.27867 | ₩843,836 |
| 6,000 | ₩257.59500 | ₩1,545,570 |
| 9,000 | ₩245.52733 | ₩2,209,746 |
| 15,000 | ₩231.96533 | ₩3,479,480 |
| 21,000 | ₩223.93638 | ₩4,702,664 |
| 30,000 | ₩216.13170 | ₩6,483,951 |

