
AM10CW-2412DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM10CW-2412DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10CW-2412DLPZ |
Description | 9~36VDC 12V -0.416A 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 415mA, 415mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,333.00000 | ₩20,333 |
| 5 | ₩19,574.80000 | ₩97,874 |
| 10 | ₩19,258.30000 | ₩192,583 |
| 25 | ₩18,845.84000 | ₩471,146 |
| 50 | ₩18,540.06000 | ₩927,003 |
| 100 | ₩18,238.43000 | ₩1,823,843 |
| 250 | ₩17,846.90400 | ₩4,461,726 |
| 500 | ₩17,555.82200 | ₩8,777,911 |