8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
68-VQFN

CY8C3246LTI-149

DigiKey Part Number
2156-CY8C3246LTI-149-ND
Manufacturer
Manufacturer Product Number
CY8C3246LTI-149
Description
IC MCU 8BIT 64KB FLASH 68QFN
Customer Reference
Detailed Description
8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C3246LTI-149 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-QFN (8x8)
Package / Case
68-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₩141,120 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:225
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
32₩13,825.34375₩442,411