
VOF-85B-48 | |
---|---|
DigiKey Part Number | 179-VOF-85B-48-ND |
Manufacturer | |
Manufacturer Product Number | VOF-85B-48 |
Description | AC/DC CONVERTER 48V 85W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-85B-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.77 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | |
Approval Agency | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩31,991.00000 | ₩31,991 |
5 | ₩30,475.00000 | ₩152,375 |
10 | ₩29,843.00000 | ₩298,430 |
25 | ₩29,025.96000 | ₩725,649 |
56 | ₩28,325.51786 | ₩1,586,229 |
112 | ₩27,737.06250 | ₩3,106,551 |
280 | ₩27,314.70357 | ₩7,648,117 |