VMS-225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VMS-225

VMS-225-12

DigiKey Part Number
179-VMS-225-12-ND
Manufacturer
Manufacturer Product Number
VMS-225-12
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-225-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.2 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩230,421.00000₩230,421
5₩219,452.20000₩1,097,261
10₩214,892.30000₩2,148,923
25₩209,012.20000₩5,225,305

Other Suppliers on DigiKey

12In Stock
Ships from WEC