

SDI65-48-UD-P6 | |
---|---|
DigiKey Part Number | 179-SDI65-48-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI65-48-UD-P6 |
Description | AC/DC DESKTOP ADAPTER 48V 65W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI65-48-UD-P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.36A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.684 lb (310.26 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩35,783.00000 | ₩35,783 |
5 | ₩32,902.60000 | ₩164,513 |
10 | ₩31,734.30000 | ₩317,343 |
40 | ₩29,523.40000 | ₩1,180,936 |
80 | ₩29,500.61250 | ₩2,360,049 |