
PCN1-S24-S12-S | |
---|---|
DigiKey Part Number | 179-PCN1-S24-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S24-S12-S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S24-S12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩8,244.00000 | ₩8,244 |
5 | ₩7,932.40000 | ₩39,662 |
16 | ₩7,718.62500 | ₩123,498 |
32 | ₩7,593.28125 | ₩242,985 |
64 | ₩7,469.98438 | ₩478,079 |
112 | ₩7,371.87500 | ₩825,650 |
256 | ₩7,229.12109 | ₩1,850,655 |
512 | ₩7,111.38672 | ₩3,641,030 |