Parametric Equivalent
Parametric Equivalent

766145191APTR7 | |
|---|---|
DigiKey Part Number | 60-766145191APTR7TR-ND - Tape & Reel (TR) 60-766145191APTR7CT-ND - Cut Tape (CT) 60-766145191APTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 766145191APTR7 |
Description | RES NTWRK 24 RES MULT OHM 14SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 24 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer CTS Resistor Products | Power Per Element 80mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Dual Terminator | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Resistance (Ohms) 330, 470 | Size / Dimension 0.341" L x 0.154" W (8.65mm x 3.90mm) |
Tolerance ±2% | Height - Seated (Max) 0.069" (1.75mm) |
Number of Resistors 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 766145191AP | CTS Resistor Products | 0 | 766-145-R330/470P-ND | ₩9,304.00000 | Parametric Equivalent |
| 766145191APTR13 | CTS Resistor Products | 0 | 60-766145191APTR13TR-ND | ₩3,947.37067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,304.00000 | ₩9,304 |
| 10 | ₩6,344.10000 | ₩63,441 |
| 25 | ₩5,541.68000 | ₩138,542 |
| 50 | ₩5,038.72000 | ₩251,936 |
| 100 | ₩4,611.16000 | ₩461,116 |
| 250 | ₩4,143.06400 | ₩1,035,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₩3,677.22500 | ₩2,941,780 |
| 1,600 | ₩3,454.62063 | ₩5,527,393 |
| 2,400 | ₩3,340.29375 | ₩8,016,705 |
| 4,000 | ₩3,211.03200 | ₩12,844,128 |




