
73M1R100F | |
|---|---|
DigiKey Part Number | 60-73M1R100FTR-ND - Tape & Reel (TR) 60-73M1R100FCT-ND - Cut Tape (CT) 60-73M1R100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73M1R100F |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M1R100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.244" L x 0.122" W (6.20mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,560.00000 | ₩1,560 |
| 10 | ₩1,020.80000 | ₩10,208 |
| 25 | ₩872.88000 | ₩21,822 |
| 50 | ₩779.92000 | ₩38,996 |
| 100 | ₩700.85000 | ₩70,085 |
| 250 | ₩614.17600 | ₩153,544 |
| 500 | ₩559.93800 | ₩279,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩513.83700 | ₩513,837 |
| 2,000 | ₩474.65600 | ₩949,312 |
| 3,000 | ₩454.52733 | ₩1,363,582 |
| 5,000 | ₩431.76180 | ₩2,158,809 |
| 7,000 | ₩418.19486 | ₩2,927,364 |
| 10,000 | ₩404.94010 | ₩4,049,401 |