100 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L6R10J

DigiKey Part Number
60-73L6R10JTR-ND - Tape & Reel (TR)
60-73L6R10JCT-ND - Cut Tape (CT)
60-73L6R10JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73L6R10J
Description
RES 0.1 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L6R10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,599
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩887.00000₩887
10₩574.80000₩5,748
25₩488.00000₩12,200
50₩434.18000₩21,709
100₩388.01000₩38,801
250₩337.56000₩84,390
500₩305.94400₩152,972
1,000₩279.06700₩279,067
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩236.81875₩947,275
8,000₩220.32875₩1,762,630
12,000₩211.85858₩2,542,303
20,000₩202.28090₩4,045,618
28,000₩196.57200₩5,504,016
40,000₩190.99680₩7,639,872
Manufacturers Standard Package