
73E6R050J | |
|---|---|
DigiKey Part Number | 60-73E6R050JTR-ND - Tape & Reel (TR) 60-73E6R050JCT-ND - Cut Tape (CT) 60-73E6R050JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73E6R050J |
Description | RES 0.05 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73E6R050J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,697.00000 | ₩1,697 |
| 10 | ₩1,113.00000 | ₩11,130 |
| 25 | ₩952.76000 | ₩23,819 |
| 50 | ₩852.16000 | ₩42,608 |
| 100 | ₩766.54000 | ₩76,654 |
| 250 | ₩672.61200 | ₩168,153 |
| 500 | ₩613.84400 | ₩306,922 |
| 1,000 | ₩563.86700 | ₩563,867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩485.34825 | ₩1,941,393 |
| 8,000 | ₩454.72250 | ₩3,637,780 |
| 12,000 | ₩438.99492 | ₩5,267,939 |
| 20,000 | ₩421.20580 | ₩8,424,116 |
| 28,000 | ₩410.86500 | ₩11,504,220 |