
ATS080SM-1E | |
|---|---|
DigiKey Part Number | CTX1053TR-ND - Tape & Reel (TR) CTX1053CT-ND - Cut Tape (CT) CTX1053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS080SM-1E |
Description | CRYSTAL 8.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩948.00000 | ₩948 |
| 10 | ₩827.10000 | ₩8,271 |
| 25 | ₩782.76000 | ₩19,569 |
| 50 | ₩750.34000 | ₩37,517 |
| 100 | ₩719.30000 | ₩71,930 |
| 250 | ₩680.13200 | ₩170,033 |
| 500 | ₩652.00200 | ₩326,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩625.03500 | ₩625,035 |
| 2,000 | ₩599.19000 | ₩1,198,380 |
| 3,000 | ₩584.57233 | ₩1,753,717 |
| 5,000 | ₩566.67120 | ₩2,833,356 |
| 7,000 | ₩555.17929 | ₩3,886,255 |
| 10,000 | ₩543.26060 | ₩5,432,606 |