626L15625I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 95
Unit Price: ₩9,467.00000
Datasheet

Parametric Equivalent


YIC
In Stock: 5
Unit Price: ₩7,166.00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₩22,355.19000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₩22,578.74200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₩32,231.60000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₩11,999.09200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₩9,230.18400
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₩13,799.15200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₩10,614.73800
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626L15625I3T

DigiKey Part Number
CTX1554TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
626L15625I3T
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩5,882.23400₩5,882,234
Manufacturers Standard Package