44.545 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406C35B44M54500

DigiKey Part Number
110-406C35B44M54500TR-ND - Tape & Reel (TR)
110-406C35B44M54500CT-ND - Cut Tape (CT)
110-406C35B44M54500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
406C35B44M54500
Description
CRYSTAL 44.5450MHZ 13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44.545 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
406C35B44M54500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
44.545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,328.00000₩1,328
10₩1,147.50000₩11,475
25₩1,086.04000₩27,151
50₩1,040.92000₩52,046
100₩997.84000₩99,784
250₩943.62800₩235,907
500₩904.58600₩452,293
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩912.87900₩912,879
2,000₩875.14200₩1,750,284
3,000₩853.80600₩2,561,418
5,000₩827.67180₩4,138,359
7,000₩810.90714₩5,676,350
10,000₩793.51580₩7,935,158
12,000₩784.77142₩9,417,257
Manufacturers Standard Package