
208-12ST | |
|---|---|
DigiKey Part Number | 208-12ST-ND |
Manufacturer | |
Manufacturer Product Number | 208-12ST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 208-12ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Tin | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.286" (32.66mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,098.00000 | ₩2,098 |
| 15 | ₩1,726.33333 | ₩25,895 |
| 30 | ₩1,631.10000 | ₩48,933 |
| 105 | ₩1,469.39048 | ₩154,286 |
| 255 | ₩1,365.15294 | ₩348,114 |
| 510 | ₩1,290.85882 | ₩658,338 |
| 1,005 | ₩1,224.60697 | ₩1,230,730 |
| 2,505 | ₩1,145.57645 | ₩2,869,669 |
| 5,010 | ₩1,093.18204 | ₩5,476,842 |