



CVCO55CL-0470-0520 | |
|---|---|
DigiKey Part Number | 744-1173-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CL-0470-0520 |
Description | VCO 495MHZ 0.3-4.7V 12.7X12.7MM |
Customer Reference | |
Detailed Description | 495MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 1 ±2 dBm -7 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 470 ~ 520MHz | |
Frequency - Center | 495MHz | |
Voltage - Supply | 2V | |
Tuning Voltage (VDC) | 0.3 V ~ 4.7 V | |
2nd Harmonic, Typ (dBc) | -7 | |
Icc Max | 10mA | |
Pushing (MHz/V) | 7 | |
Power (dBm) | 1 ±2 | |
Phase Noise Typ (dBc/Hz) | -109 | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
