Cable Assembly Coaxial SMA to SMA 4.14mm OD Coaxial Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA1-MM-SS402-36

DigiKey Part Number
744-1618-ND
Manufacturer
Manufacturer Product Number
CCSMA1-MM-SS402-36
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.14mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Crystek Corporation
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
4.14mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded, Stainless Steel
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-45°C ~ 85°C
2nd Connector
SMA Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
5₩411,846.40000₩2,059,232
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: ₩368,807.80000
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: ₩390,327.20000
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: ₩442,175.00000
COAX CABLE SMA TO SMA 5'
In-Stock: 0
Unit Price: ₩462,263.00000
COAX CABLE SMA TO SMA 6'
In-Stock: 0
Unit Price: ₩482,184.00000