Switch SPDT (DB/DM) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83802051

DigiKey Part Number
2266-83802051-ND
Manufacturer
Manufacturer Product Number
83802051
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Plug In
Ingress Protection
IP55 - Dust Protected, Water Resistant
Features
-
Operating Force
1020gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
0.016" (0.4mm)
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩59,400 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩113,751.00000₩113,751
5₩109,192.00000₩545,960