Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83299009

DigiKey Part Number
2266-83299009-ND
Manufacturer
Manufacturer Product Number
83299009
Description
SWITCH SNAP ACTION SPDT 3A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
102gf
Release Force
10gf
Operating Position
0.579" (14.7mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩58,800 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
4₩28,541.75000₩114,167
20₩28,007.10000₩560,142
40₩27,472.50000₩1,098,900
52₩26,418.15385₩1,373,744