
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Crouzet | Connection Method Threaded M5 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Features Supply Voltage 24VDC |
Type Solenoid Valve | Operating Temperature -5°C ~ 50°C |
Function 2/2 Normally Closed | Mechanical Life 1,500,000 Cycles |
Operating Pressure 15 ~ 116 PSI (1 ~ 8 bar) | Weight 0.077 lb (34.93 g) |
Orifice Diameter 0.032" (0.80mm) |