Parametric Equivalent

XREWHT-L1-R250-007F7 | |
|---|---|
DigiKey Part Number | XREWHT-L1-R250-007F7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-007F7 |
Description | LED XLAMP WARM WHT 3200K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Warm 3200K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 71lm (67lm ~ 74lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 61 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 700mA | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩6,804.74800 | ₩1,701,187 |
| 500 | ₩6,373.43000 | ₩3,186,715 |
| 1,250 | ₩5,868.74480 | ₩7,335,931 |



