XPERDO-L1-0000-00803 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,630.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,018.03100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩1,911.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,018.03100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,323.79100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,216.77500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,221.71200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,576.21200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,458.06400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩3,333.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,978.04000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩2,836.22800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩1,161.88800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩1,391.20800
Datasheet
LED Lighting Color XLamp® XP-E Red-Orange 618nm (615nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPERDO-L1-0000-00803

DigiKey Part Number
XPERDO-L1-0000-00803-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPERDO-L1-0000-00803
Description
LED XLAMP XPE RED-ORG 618NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Red-Orange 618nm (615nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
618nm (615nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
105 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩2,889.44700₩2,889,447
Manufacturers Standard Package