Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-0000-00BZ6 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-0000-00BZ6TR-ND - Tape & Reel (TR) XPEBWT-L1-0000-00BZ6CT-ND - Cut Tape (CT) XPEBWT-L1-0000-00BZ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00BZ6 |
Description | LED XLAMP WARM WHT 3500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3500K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-L1-0000-00BZ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 97lm (94lm ~ 100lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,529.00000 | ₩1,529 |
| 10 | ₩1,452.40000 | ₩14,524 |
| 50 | ₩1,411.08000 | ₩70,554 |
| 100 | ₩1,299.48000 | ₩129,948 |
| 200 | ₩1,181.76000 | ₩236,352 |
| 500 | ₩1,169.53200 | ₩584,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,024.29600 | ₩1,024,296 |








