Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGARY-H0-0000-000-000000K2003 | |
|---|---|
DigiKey Part Number | 90-XEGARY-H0-0000-000-000000K2003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGARY-H0-0000-000-000000K2003 |
Description | XLAMP XEG ROYAL BLUE LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Royal Blue 460nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 460nm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 1400mW | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,911.00500 | ₩5,733,015 |
