
MLEGRN-A1-0000-000X02 | |
---|---|
DigiKey Part Number | 90-MLEGRN-A1-0000-000X02TR-ND - Tape & Reel (TR) 90-MLEGRN-A1-0000-000X02CT-ND - Cut Tape (CT) 90-MLEGRN-A1-0000-000X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEGRN-A1-0000-000X02 |
Description | LED XLAMP MLE GREEN 525NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Green 525nm (520nm ~ 530nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 29lm (27lm ~ 31lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,528.00000 | ₩1,528 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | ₩1,013.97929 | ₩1,419,571 |