
MHBBWT-0000-000N0UC230H | |
|---|---|
DigiKey Part Number | MHBBWT-0000-000N0UC230HTR-ND - Tape & Reel (TR) MHBBWT-0000-000N0UC230HCT-ND - Cut Tape (CT) MHBBWT-0000-000N0UC230HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHBBWT-0000-000N0UC230H |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MHB-B White, Warm 3000K 2-Step MacAdam Ellipse 35V 120mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 175mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3000K 2-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 458lm (440lm ~ 475lm) | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 120mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,504.00000 | ₩5,504 |
| 10 | ₩5,228.50000 | ₩52,285 |
| 50 | ₩5,079.90000 | ₩253,995 |
| 100 | ₩4,678.13000 | ₩467,813 |
| 200 | ₩4,254.34500 | ₩850,869 |
| 500 | ₩3,984.66400 | ₩1,992,332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩3,669.13500 | ₩3,669,135 |
