
JE2835AWT-R-U30GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-U30GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-U30GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-U30GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-U30GA0000-N0000001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 52lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 59lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩48.90000 | ₩489 |
| 100 | ₩41.58000 | ₩4,158 |
| 500 | ₩37.48600 | ₩18,743 |
| 1,000 | ₩35.85000 | ₩35,850 |
| 2,000 | ₩34.26050 | ₩68,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩32.74300 | ₩130,972 |
| 8,000 | ₩31.28688 | ₩250,295 |
| 12,000 | ₩30.46517 | ₩365,582 |
| 20,000 | ₩29.45845 | ₩589,169 |
| 28,000 | ₩28.81296 | ₩806,763 |
| 40,000 | ₩28.14368 | ₩1,125,747 |

