
JB3030AWT-P-B40EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030AWT-P-B40EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-B40EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB3030AWT-P-B40EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-B40EA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.028" (0.72mm) |
Current - Test 65mA | Thermal Resistance of Package 14°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 198 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩108.50000 | ₩1,085 |
| 100 | ₩93.87000 | ₩9,387 |
| 500 | ₩84.51200 | ₩42,256 |
| 1,000 | ₩80.79700 | ₩80,797 |
| 2,000 | ₩77.21950 | ₩154,439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩72.71580 | ₩363,579 |
| 10,000 | ₩69.47940 | ₩694,794 |
| 15,000 | ₩67.65040 | ₩1,014,756 |
| 25,000 | ₩65.41124 | ₩1,635,281 |
| 35,000 | ₩63.97591 | ₩2,239,157 |
| 50,000 | ₩62.48786 | ₩3,124,393 |
