
CMA2550-0000-00PN0U0A50G | |
|---|---|
DigiKey Part Number | 90-CMA2550-0000-00PN0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMA2550-0000-00PN0U0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA2550 White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Current - Max 3.3A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 23.85mm L x 23.85mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 19.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩26,873.25000 | ₩2,687,325 |