
CMA2550-0000-000N0Z0A40H | |
|---|---|
DigiKey Part Number | CMA2550-0000-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMA2550-0000-000N0Z0A40H |
Description | LED COB XLAMP SQUARE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA2550 Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34V |
Manufacturer Cree LED | Current - Max 3.3A |
Series | Viewing Angle 115° |
Packaging Tray | Size / Dimension 23.85mm L x 23.85mm W |
Part Status Active | Height 1.70mm |
Type Chip On Board (COB) | Light Emitting Surface (LES) 19.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩23,030.76000 | ₩2,303,076 |