Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA2550-0000-000N0U0A27H | |
|---|---|
DigiKey Part Number | CMA2550-0000-000N0U0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMA2550-0000-000N0U0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA2550 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 3.3A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5530lm (Typ) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA2550-0000-000N0U0A27G | Cree LED | 0 | CMA2550-0000-000N0U0A27G-ND | ₩23,390.64000 | Parametric Equivalent |
| CMA2550-0000-000N0U0A30G | Cree LED | 0 | CMA2550-0000-000N0U0A30G-ND | ₩27,518.00000 | Parametric Equivalent |
| CMA2550-0000-000N0U0A30H | Cree LED | 0 | CMA2550-0000-000N0U0A30H-ND | ₩28,068.77000 | Parametric Equivalent |
| CMA2550-0000-000N0U0A30Q | Cree LED | 0 | CMA2550-0000-000N0U0A30Q-ND | ₩28,068.77000 | Parametric Equivalent |
| CMA2550-0000-000N0U0A30U | Cree LED | 0 | CMA2550-0000-000N0U0A30U-ND | ₩28,068.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩28,068.77000 | ₩2,806,877 |
