
CRZ8445-2K5W | |
|---|---|
DigiKey Part Number | 582-CRZ8445-2K5W-ND |
Manufacturer | |
Manufacturer Product Number | CRZ8445-2K5W |
Description | ZERO SEQUENCE CURRENTTRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1:2000:5 Current Sense Transformer 50Hz ~ 60Hz 115Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2000:5 | |
Current Ratio | - | |
DC Resistance (DCR) | 115Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.295" L x 1.201" W (32.90mm x 30.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩32,594.00000 | ₩32,594 |
| 10 | ₩29,349.90000 | ₩293,499 |
| 25 | ₩28,139.08000 | ₩703,477 |
| 50 | ₩27,252.70000 | ₩1,362,635 |
| 100 | ₩26,391.06000 | ₩2,639,106 |
| 250 | ₩25,289.53200 | ₩6,322,383 |
| 500 | ₩24,483.97600 | ₩12,241,988 |