
CT10-1025-G2 | |
|---|---|
DigiKey Part Number | 306-CT10-1025-G2TR-ND - Tape & Reel (TR) 306-CT10-1025-G2CT-ND - Cut Tape (CT) 306-CT10-1025-G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10-1025-G2 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 25AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 25AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.770" (19.56mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,201.00000 | ₩2,201 |
| 10 | ₩1,871.30000 | ₩18,713 |
| 25 | ₩1,737.92000 | ₩43,448 |
| 100 | ₩1,548.67000 | ₩154,867 |
| 250 | ₩1,435.30000 | ₩358,825 |
| 500 | ₩1,357.23800 | ₩678,619 |
| 1,000 | ₩1,286.13400 | ₩1,286,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,222.10750 | ₩2,444,215 |
| 4,000 | ₩1,165.02200 | ₩4,660,088 |
| 6,000 | ₩1,134.74167 | ₩6,808,450 |
| 10,000 | ₩1,099.69790 | ₩10,996,979 |
| 14,000 | ₩1,078.42429 | ₩15,097,940 |