
SUTW31215 | |
|---|---|
DigiKey Part Number | 1776-3594-ND |
Manufacturer | |
Manufacturer Product Number | SUTW31215 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 3 W |
Packaging Box | Voltage - Isolation 500 V |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 1.18" L x 0.36" W x 0.92" H (30.0mm x 9.2mm x 23.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩40,880.00000 | ₩40,880 |