
PBA75F-5 | |
|---|---|
DigiKey Part Number | 1776-1520-ND |
Manufacturer | |
Manufacturer Product Number | PBA75F-5 |
Description | AC/DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩148,633.00000 | ₩148,633 |
| 5 | ₩141,565.80000 | ₩707,829 |
| 10 | ₩138,625.30000 | ₩1,386,253 |
| 25 | ₩134,829.84000 | ₩3,370,746 |
| 50 | ₩132,029.22000 | ₩6,601,461 |
| 100 | ₩129,286.36000 | ₩12,928,636 |
