Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS64815

DigiKey Part Number
1776-1979-ND
Manufacturer
Manufacturer Product Number
MGFS64815
Description
DC DC CONVERTER 15V 6W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS64815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1â‚©39,397.00000â‚©39,397
5â‚©37,935.60000â‚©189,678
10â‚©37,321.10000â‚©373,211
30â‚©36,365.06667â‚©1,090,952
50â‚©35,928.32000â‚©1,796,416
100â‚©35,343.26000â‚©3,534,326
250â‚©34,583.65600â‚©8,645,914
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.