Image for CHS3004810-L5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3004810-L5

DigiKey Part Number
CHS3004810-L5-ND
Manufacturer
Manufacturer Product Number
CHS3004810-L5
Description
DC DC CONVERTER 10V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 10V 30A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
250 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
94.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
5-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm)
Voltage - Output 1
Approval Agency
CE, cURus, TUV
Current - Output (Max)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩148,324.00000₩148,324
Manufacturers Standard Package