
HZA336M080G24T-F | |
|---|---|
DigiKey Part Number | 338-HZA336M080G24T-FTR-ND - Tape & Reel (TR) 338-HZA336M080G24T-FCT-ND - Cut Tape (CT) 338-HZA336M080G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA336M080G24T-F |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,774.00000 | ₩7,774 |
| 10 | ₩5,335.60000 | ₩53,356 |
| 50 | ₩4,325.64000 | ₩216,282 |
| 100 | ₩4,007.19000 | ₩400,719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,460.17000 | ₩1,730,085 |
| 1,000 | ₩3,288.17500 | ₩3,288,175 |
| 1,500 | ₩3,201.45400 | ₩4,802,181 |
| 2,500 | ₩3,104.82120 | ₩7,762,053 |
| 3,500 | ₩3,048.03771 | ₩10,668,132 |
| 5,000 | ₩2,993.21000 | ₩14,966,050 |
