AVE108M06G24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,319
Unit Price: ₩2,440.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₩6,085.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₩2,706.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: ₩2,247.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 285
Unit Price: ₩1,683.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₩1,514.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₩350.85900
Datasheet

Direct


Panasonic Industry
In Stock: 1,177
Unit Price: ₩1,205.00000
Datasheet

Upgrade


Rubycon
In Stock: 478
Unit Price: ₩1,822.00000
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: ₩2,440.00000
Datasheet

Upgrade


Rubycon
In Stock: 1,540
Unit Price: ₩1,776.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₩1,436.00000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: ₩1,758.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩356.47186
Datasheet
Image for AVE108M06G24T-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE108M06G24T-F

DigiKey Part Number
AVE108M06G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE108M06G24T-F
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 460mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
460mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
458 mA @ 120 Hz
Ripple Current @ High Frequency
572.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes