10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.8Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA106M2AF24T-F

DigiKey Part Number
338-AHA106M2AF24T-FTR-ND - Tape & Reel (TR)
338-AHA106M2AF24T-FCT-ND - Cut Tape (CT)
338-AHA106M2AF24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA106M2AF24T-F
Description
CAP ALUM 10UF 20% 100V SMD
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 29.8Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
29.8Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
93.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,378.00000₩2,378
10₩1,539.80000₩15,398
50₩1,187.34000₩59,367
100₩1,075.83000₩107,583
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩884.01400₩442,007
1,000₩823.61300₩823,613
1,500₩793.14200₩1,189,713
2,500₩759.16520₩1,897,913
3,500₩739.19829₩2,587,194
5,000₩719.90980₩3,599,549
Manufacturers Standard Package